Infineon Switching Diode, Single, 18 A, 3-Pin 1.2 kV TO-220 IDP18E120XKSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.98

(exc. GST)

$8.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 88 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$3.99$7.98
10 - 18$3.585$7.17
20 - 28$2.875$5.75
30 - 38$2.77$5.54
40 +$2.05$4.10

*price indicative

Packaging Options:
RS Stock No.:
258-0976
Mfr. Part No.:
IDP18E120XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Forward Current If

18A

Diode Configuration

Single

Product Type

Switching Diode

Sub Type

Diode & Rectifiers

Mount Type

Surface

Package Type

TO-220

Pin Count

3

Peak Reverse Recovery Time trr

195ns

Maximum Power Dissipation Pd

113W

Maximum Peak Reverse Repetitive Voltage Vrrm

1.2kV

Maximum Forward Voltage Vf

1.65V

Peak Non-Repetitive Forward Surge Current Ifsm

78A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

IDP18E120

Standards/Approvals

JEDEC, RoHS, IEC61249-2-21

Automotive Standard

No

The Infineon fast switching diode is 1200 V, 18 A emitter controlled silicon power diode in a TO-220 Real 2-leg package displays excellent softness and VF behaviour and is qualified with a Tj(max) of 150°C. The diodes are also available halogen-free according to IEC61249-2-21.

Cooler packages and higher efficiency

Excellent EMI behaviour

Excellent trade-off between cost and performance

Low conduction losses

Easy paralleling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy