ROHM Epitaxial Planar, Single, 60 A, 2-Pin 650 V TO-247GE-2L RFL60TZ6SGC13

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $7.25

View bulk pricing options

Subtotal (1 unit)*

$11.87

(exc. GST)

$13.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 39 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$11.87-
25 - 49$11.58$7.25
50 - 99$11.32$27.50
100 - 249$11.05$82.00
250 +$10.79$270.00

*price indicative

Packaging Options:
RS Stock No.:
241-2269
Mfr. Part No.:
RFL60TZ6SGC13
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Maximum Forward Current If

60A

Product Type

Epitaxial Planar

Mount Type

Through Hole

Sub Type

Epitaxial Planar

Package Type

TO-247GE-2L

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

650V

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.5V

Peak Non-Repetitive Forward Surge Current Ifsm

320A

Peak Reverse Recovery Time trr

75ns

Maximum Operating Temperature

175°C

Length

16.24mm

Series

RFL60TZ6S

Height

21.25mm

Width

5.22mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

ROHM RFS30TZ6S is a silicon epitaxial planar type ultra fast recovery diode. Ideal for general rectification applications and PFC continuous current mode applications.

Ultra fast recovery or Ultra soft recovery type

Low forward voltage

High current overload capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy