ROHM Epitaxial Planar, Single, 100 mA, 2-Pin 35 V SOD-323FL-2 1SS356VMFHTE-17
- RS Stock No.:
- 244-0038
- Mfr. Part No.:
- 1SS356VMFHTE-17
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.80
(exc. GST)
$14.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,725 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.512 | $12.80 | - |
| 50 - 75 | $0.499 | $12.48 | 2% |
| 100 - 225 | $0.488 | $12.20 | 4% |
| 250 - 975 | $0.476 | $11.90 | 7% |
| 1000 + | $0.464 | $11.60 | 9% |
*price indicative
- RS Stock No.:
- 244-0038
- Mfr. Part No.:
- 1SS356VMFHTE-17
- Brand:
- ROHM
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
| Brand | ROHM | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 100mA | |
| Product Type | Epitaxial Planar | |
| Mount Type | Surface | |
| Sub Type | Epitaxial Planar | |
| Package Type | SOD-323FL-2 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 35V | |
| Maximum Operating Temperature | 150°C | |
| Width | 900μm | |
| Length | 1.35mm | |
| Series | 1SS356VMFH | |
| Height | 2.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Maximum Forward Current If 100mA | ||
Product Type Epitaxial Planar | ||
Mount Type Surface | ||
Sub Type Epitaxial Planar | ||
Package Type SOD-323FL-2 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 35V | ||
Maximum Operating Temperature 150°C | ||
Width 900μm | ||
Length 1.35mm | ||
Series 1SS356VMFH | ||
Height 2.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM Band Switching diode has low RF and suitable for high frequency switching. This product complies with automotive qualified (AEC-Q101 Qualified). It comes in minimum 3000 unit pack with embossed tape packing.
High reliability Small mold type
Packing Embossed Tape
Reel Size(mm) 180
Taping Width(mm) 8
Related links
- ROHM Epitaxial Planar 100 mA, 2-Pin 35 V SOD-323FL-2
- Vishay Epitaxial Planar 250 mA, 2-Pin 100 V SOD-323
- Vishay Epitaxial Planar 250 mA, 2-Pin 100 V SOD-323 BAV19WS-HG3-08
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL 1SS380VMTE-17
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L RFS30TZ6SGC13
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L RFL30TZ6SGC13