ROHM Silicon Junction, 2x Common Cathode Pair, 1 A, 3-Pin 350 V TO-252GE RFN10BGE3STL

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-6298
Mfr. Part No.:
RFN10BGE3STL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Silicon Junction

Diode Configuration

2x Common Cathode Pair

Maximum Forward Current If

1A

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

TO-252GE

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

350V

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Peak Reverse Recovery Time trr

30ns

Maximum Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Series

RFN10BGE3S

Width

6.6mm

Standards/Approvals

RoHS

Length

10mm

Height

2.3mm

Automotive Standard

No

The ROHM super fast recovery diode mainly used for general rectification. It has 350 V reverse voltage rating.

Low switching loss

High current overload capacity

Each (In a Pack of 2)
$3.975
  • RS Stock No. 7811065
  • Mfr. Part No. MURH840CTG
Each (In a Pack of 5)
$3.978
  • RS Stock No. 6880524P
  • Mfr. Part No. MURB1620CTT4G
Each (Supplied on a Reel)
$3.48
Each
$4.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy