ROHM Silicon Junction, 2x Common Cathode Pair, 600 mA, 3-Pin 200 V TO-252GE
- RS Stock No.:
- 223-6296
- Mfr. Part No.:
- RF601BGE2DTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6296
- Mfr. Part No.:
- RF601BGE2DTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Silicon Junction | |
| Diode Configuration | 2x Common Cathode Pair | |
| Maximum Forward Current If | 600mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | TO-252GE | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Forward Voltage Vf | 930mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Height | 2.3mm | |
| Width | 6.6mm | |
| Series | RF601BGE2D | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Silicon Junction | ||
Diode Configuration 2x Common Cathode Pair | ||
Maximum Forward Current If 600mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type TO-252GE | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Forward Voltage Vf 930mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Height 2.3mm | ||
Width 6.6mm | ||
Series RF601BGE2D | ||
Automotive Standard No | ||
The ROHM super fast recovery diode mainly used for general rectification. It has 200 V reverse voltage rating.
Cathode common dual type
Low switching loss
Low forward voltage
Related links
- ROHM Silicon Junction 600 mA, 3-Pin 200 V TO-252GE RF601BGE2DTL
- ROHM Silicon Junction 1 A, 3-Pin 600 V TO-252GE
- ROHM Silicon Junction 1 A, 3-Pin 600 V TO-252GE RFN10BGE6STL
- ROHM Silicon Junction 1 A, 3-Pin 350 V TO-252GE RFN10BGE3STL
- ROHM Silicon Junction 300 mA, 3-Pin 200 V TO-252GE
- ROHM Silicon Junction 500 mA, 3-Pin 200 V TO-252GE
- ROHM Silicon Junction 300 mA, 3-Pin 200 V TO-252GE RFN3BGE2STL
- ROHM Silicon Junction 500 mA, 3-Pin 200 V TO-252GE RFN5BGE2STL
