ROHM Epitaxial Planar, Common Anode, 300 mA, 3-Pin 80 V SOT-323 DAP202FMFHT106
- RS Stock No.:
- 234-2938
- Mfr. Part No.:
- DAP202FMFHT106
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.10
(exc. GST)
$8.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,750 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.324 | $8.10 | - |
| 50 - 75 | $0.315 | $7.88 | 2% |
| 100 - 225 | $0.306 | $7.65 | 5% |
| 250 - 975 | $0.297 | $7.43 | 8% |
| 1000 + | $0.288 | $7.20 | 11% |
*price indicative
- RS Stock No.:
- 234-2938
- Mfr. Part No.:
- DAP202FMFHT106
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Common Anode | |
| Product Type | Epitaxial Planar | |
| Maximum Forward Current If | 300mA | |
| Mount Type | Surface | |
| Sub Type | Epitaxial Planar | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.1mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Common Anode | ||
Product Type Epitaxial Planar | ||
Maximum Forward Current If 300mA | ||
Mount Type Surface | ||
Sub Type Epitaxial Planar | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 150°C | ||
Width 2.1mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Height 1mm | ||
Automotive Standard No | ||
- RS Stock No. 2342938P
- Mfr. Part No. DAP202FMFHT106
- RS Stock No. 2352661
- Mfr. Part No. DAN202FMT106
- RS Stock No. 2352661P
- Mfr. Part No. DAN202FMT106
- RS Stock No. 3208279
- Mfr. Part No. DAP202KT146
Related links
- ROHM Epitaxial Planar 300 mA, 3-Pin 80 V SOT-323
- ROHM Epitaxial Planar 300 mA, 3-Pin 80 V SOT-323 DAP202FMT106
- ROHM Epitaxial Planar 100 mA, 3-Pin 80 V SOT-323
- ROHM Epitaxial Planar 100 mA, 3-Pin 80 V SOT-323 DAN202FMFHT106
- ROHM Silicon Junction 300 mA, 3-Pin 80 V SOT-346 DAP202KT146
- Toshiba Switching Diode 300 mALF(T
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-323 DAN202FMT106
- DiodesZetex 2 Common Anode 300 mW 5 % Surface 3-Pin SOT-23










