ROHM Silicon Junction, Single, 500 mA, 3-Pin 600 V TO-252GE
- RS Stock No.:
- 223-6294
- Mfr. Part No.:
- RF505BGE6STL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6294
- Mfr. Part No.:
- RF505BGE6STL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 500mA | |
| Product Type | Silicon Junction | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | TO-252GE | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10mm | |
| Height | 2.3mm | |
| Width | 6.6mm | |
| Standards/Approvals | RoHS | |
| Series | RF505BGE6S | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Maximum Forward Current If 500mA | ||
Product Type Silicon Junction | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type TO-252GE | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Operating Temperature 150°C | ||
Length 10mm | ||
Height 2.3mm | ||
Width 6.6mm | ||
Standards/Approvals RoHS | ||
Series RF505BGE6S | ||
Automotive Standard No | ||
The ROHM super fast recovery diode mainly used for general rectification. It has 600 V reverse voltage rating.
Low switching loss
Low forward voltage
High current overload capacity
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- ROHM Silicon Junction 500 mA, 3-Pin 600 V TO-252GE RF505BGE6STL
- ROHM Silicon Junction 500 mA, 3-Pin 600 V TO-252GE
- ROHM Silicon Junction 500 mA, 3-Pin 600 V TO-252GE RFN5BGE6STL
- ROHM Silicon Junction 500 mA, 3-Pin 200 V TO-252GE
- ROHM Silicon Junction 500 mA, 3-Pin 200 V TO-252GE RFN5BGE2STL
- ROHM Silicon Junction 500 mA, 3-Pin 200 V TO-252GE RF501BGE2STL
- ROHM Silicon Junction 800 mA, 3-Pin 600 V TO-252GE
- ROHM Silicon Junction 300 mA, 3-Pin 600 V TO-252GE










