Molex Female Connector Housing, 5.03mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 189-1375
- Mfr. Part No.:
- 03-09-1031
- Brand:
- Molex
10008 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 3500)
$0.225
(exc. GST)
$0.247
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
3500 - 3500 | $0.225 | $787.50 |
7000 - 10500 | $0.22 | $770.00 |
14000 + | $0.216 | $756.00 |
*price indicative
- RS Stock No.:
- 189-1375
- Mfr. Part No.:
- 03-09-1031
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 5.03mm |
Gender | Female |
Mounting Type | Panel Mount |
Termination Method | Crimp |
Related links
- Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 3 Way, 1 Row
- Molex Female Connector Housing, 5.03mm Pitch, 3 Way, 1 Row
- Molex Male Connector Housing, 5.03mm Pitch, 3 Way, 1 Row
- Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 3 Way, 1 Row
- Molex Female Connector Housing, 5.03mm Pitch, 9 Way, 3 Row
- Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 9 Way, 3 Row
- Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 15 Way, 3 Row
- Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 4 Way, 2 Row