ROHM Silicon Junction, Single, 500 mA, 3-Pin 200 V TO-252GE RF501BGE2STL
- RS Stock No.:
- 223-6293
- Mfr. Part No.:
- RF501BGE2STL
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$45.57
(exc. GST)
$50.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $1.823 | $45.58 |
| 50 - 75 | $1.79 | $44.75 |
| 100 - 225 | $1.757 | $43.93 |
| 250 - 975 | $1.726 | $43.15 |
| 1000 + | $1.694 | $42.35 |
*price indicative
- RS Stock No.:
- 223-6293
- Mfr. Part No.:
- RF501BGE2STL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current If | 500mA | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | TO-252GE | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 10mm | |
| Width | 6.6mm | |
| Series | RF501BGE2S | |
| Standards/Approvals | RoHS | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current If 500mA | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type TO-252GE | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 150°C | ||
Length 10mm | ||
Width 6.6mm | ||
Series RF501BGE2S | ||
Standards/Approvals RoHS | ||
Height 2.3mm | ||
Automotive Standard No | ||
Related links
- ROHM Silicon Junction 500 mA, 3-Pin 200 V TO-252GE RF501BGE2STL
- ROHM Silicon Junction 500 mA, 3-Pin 200 V TO-252GE
- ROHM Silicon Junction 500 mA, 3-Pin 200 V TO-252GE RFN5BGE2STL
- ROHM Silicon Junction 500 mA, 3-Pin 600 V TO-252GE
- ROHM Silicon Junction 500 mA, 3-Pin 600 V TO-252GE RFN5BGE6STL
- ROHM Silicon Junction 500 mA, 3-Pin 600 V TO-252GE RF505BGE6STL
- ROHM Silicon Junction 300 mA, 3-Pin 200 V TO-252GE
- ROHM Silicon Junction 300 mA, 3-Pin 200 V TO-252GE RFN3BGE2STL
