ROHM Switching Diode, Single, 100 mA, 3-Pin 80 V SOT-723 DAP222ZMT2L
- RS Stock No.:
- 222-4349
- Mfr. Part No.:
- DAP222ZMT2L
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4349
- Mfr. Part No.:
- DAP222ZMT2L
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current If | 100mA | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOT-723 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Maximum Operating Temperature | 150°C | |
| Height | 560μm | |
| Length | 1.3mm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current If 100mA | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOT-723 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Maximum Operating Temperature 150°C | ||
Height 560μm | ||
Length 1.3mm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM DAP222ZM is small mold type package switching diode, suitable for high speed switching applications.
High reliability
Small mold type
High speed switching
Related links
- ROHM Switching Diode 100 mA, 3-Pin 80 V SOT-723
- ROHM Switching Diode 100 mA, 3-Pin 80 V SOT-723 DAN222ZMT2L
- ROHM Switching Diode 215 mA, 3-Pin 80 V SOT-23
- ROHM Switching Diode 215 mA, 3-Pin 80 V SOT-23 BAS16HYT116
- ROHM Switching Diode 3-Pin 80 V SOT-323 BAV99FMFHT106
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-323FL DAN202UMTL
- ROHM Switching Diode 215 mA, 3-Pin 80 V SOT-23
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-416FL DAN217WMTL
