ROHM Switching Diode, Common Cathode, 300 mA, 3-Pin 80 V SOT-323FL DAN202UMTL
- RS Stock No.:
- 131-2783
- Mfr. Part No.:
- DAN202UMTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-2783
- Mfr. Part No.:
- DAN202UMTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 300mA | |
| Diode Configuration | Common Cathode | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOT-323FL | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.1mm | |
| Standards/Approvals | JEITA: SC-70, JEDEC: SOT-323 | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Switching Diode | ||
Maximum Forward Current If 300mA | ||
Diode Configuration Common Cathode | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOT-323FL | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 4ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.1mm | ||
Standards/Approvals JEITA: SC-70, JEDEC: SOT-323 | ||
Width 1.35mm | ||
Automotive Standard No | ||
Switching Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-416FL DAN222WMTL
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-323 DAN202FMT106
- Toshiba Switching Diode 300 mALF(T
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-416FL DAN217WMTL
- ROHM Switching Diode 300 mA, 6-Pin 80 V SOT-457
- ROHM Switching Diode 300 mA, 6-Pin 80 V SOT-457 IMN10T108
- ROHM Epitaxial Planar 100 mA, 3-Pin 80 V SOT-323
- ROHM Epitaxial Planar 100 mA, 3-Pin 80 V SOT-323 DAN202FMFHT106
