ROHM Diode, Single, 215 mA, 3-Pin 80 V SOT-323 BAV199UMFHTL
- RS Stock No.:
- 222-4110
- Mfr. Part No.:
- BAV199UMFHTL
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$24.40
(exc. GST)
$26.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,200 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.244 | $24.40 |
| 200 - 200 | $0.237 | $23.70 |
| 300 - 400 | $0.23 | $23.00 |
| 500 - 900 | $0.223 | $22.30 |
| 1000 + | $0.216 | $21.60 |
*price indicative
- RS Stock No.:
- 222-4110
- Mfr. Part No.:
- BAV199UMFHTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 215mA | |
| Product Type | Diode | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Peak Reverse Recovery Time trr | 3μs | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Height | 1.15mm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Maximum Forward Current If 215mA | ||
Product Type Diode | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Peak Reverse Recovery Time trr 3μs | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Height 1.15mm | ||
Length 3.1mm | ||
Automotive Standard No | ||
- RS Stock No. 2224121
- Mfr. Part No. BAW56HYFHT116
- RS Stock No. 2224108
- Mfr. Part No. BAV199HYT116
- RS Stock No. 2342938
- Mfr. Part No. DAP202FMFHT106
- RS Stock No. 0264384
- Mfr. Part No. BAV99FMFHT106
Related links
- ROHM Diode 215 mA, 3-Pin 80 V SOT-323
- ROHM Diode 215 mA, 3-Pin 80 V SOT-323 BAV199UMTL
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAW156HYT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAV199HYT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAW56HYT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAW56HYFHT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAV170HYFHT116











