ROHM Diode, Single, 215 mA, 3-Pin 80 V SOT-323 BAV199UMTL
- RS Stock No.:
- 222-4112
- Mfr. Part No.:
- BAV199UMTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4112
- Mfr. Part No.:
- BAV199UMTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Maximum Forward Current If | 215mA | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 2.1mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Maximum Forward Current If 215mA | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 2.1mm | ||
Height 1mm | ||
Automotive Standard No | ||
The ROHM BAV199UM is high reliability and low IR diodes for general switching.
High reliability
Small mold type
Low IR
- RS Stock No. 2224110
- Mfr. Part No. BAV199UMFHTL
Each (In a Pack of 100)
$0.244
- RS Stock No. 2224108
- Mfr. Part No. BAV199HYT116
Each (In a Pack of 200)
$0.19
- RS Stock No. 2224121
- Mfr. Part No. BAW56HYFHT116
Each (In a Pack of 100)
$0.335
- RS Stock No. 2224110P
- Mfr. Part No. BAV199UMFHTL
Each (Supplied on a Reel)
$0.244
Related links
- ROHM Diode 215 mA, 3-Pin 80 V SOT-323
- ROHM Diode 215 mA, 3-Pin 80 V SOT-323 BAV199UMFHTL
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAW156HYT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAV199HYT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAW56HYT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAW56HYFHT116
- ROHM Diode 215 mA, 3-Pin 80 V SOT-23 BAV170HYFHT116









