ROHM Switching Diode, Single, 200 mA, 3-Pin 200 V SOT-23 BAS21HYT116
- RS Stock No.:
- 222-4065
- Mfr. Part No.:
- BAS21HYT116
- Brand:
- ROHM
This image is representative of the product range
Add 9000 more to save $81.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$414.00
(exc. GST)
$456.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | $0.138 | $414.00 | - |
| 9000 - 42000 | $0.129 | $387.00 | $81.00 |
| 45000 + | $0.116 | $348.00 | $990.00 |
*price indicative
- RS Stock No.:
- 222-4065
- Mfr. Part No.:
- BAS21HYT116
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 200mA | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 250mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Width | 2.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Maximum Forward Current If 200mA | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 250mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.15mm | ||
Width 2.6mm | ||
Automotive Standard No | ||
- RS Stock No. 2224066
- Mfr. Part No. BAS21HYT116
- RS Stock No. 1454132
- Mfr. Part No. SBAS21LT1G
- RS Stock No. 7815149
- Mfr. Part No. SBAS21LT1G
- RS Stock No. 1841452
- Mfr. Part No. MMBD914LT1G
Related links
- ROHM Switching Diode 200 mA, 3-Pin 200 V SOT-23 BAS21HYT116
- onsemi Switching Diode 200 mA, 3-Pin 200 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 200 V SOT-23 SBAS21LT1G
- Vishay Silicon Diode 200 mA, 3-Pin 200 V SOT-23
- Vishay Silicon Diode 200 mA, 3-Pin 200 V SOT-23 BAS21-E3-08
- onsemi Switching Diode 200 mA, 3-Pin 250 V SOT-23 BAS21LT1G
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23 MMBD6050LT1G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23











