Infineon Silicon Junction, Single, 30 A, 3-Pin 600 V TO-247 IDW30E60FKSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$24.29

(exc. GST)

$26.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$2.429$24.29
50 +$2.40$24.00

*price indicative

Packaging Options:
RS Stock No.:
218-4375
Mfr. Part No.:
IDW30E60FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Diode Configuration

Single

Maximum Forward Current If

30A

Product Type

Silicon Junction

Sub Type

Emitter Controlled Diode

Mount Type

Through Hole

Package Type

TO-247

Pin Count

3

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Power Dissipation Pd

143W

Peak Reverse Recovery Time trr

143ns

Maximum Forward Voltage Vf

1.65V

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Maximum Operating Temperature

175°C

Width

5.21mm

Length

16.13mm

Standards/Approvals

JEDEC

Series

IDW30E60

Height

41.42mm

Automotive Standard

No

The Infineon IDW series switching emitter controller power silicon diode in a TO-247 package has been primarily designed for motor drive applications up to 30kHz. It has forward current of 120 A.

Lowest forward voltage

Qualified according to JEDEC Standard

Cooler packages and higher efficiency

Excellent EMI behaviour

Excellent trade- off between cost and performance

Low conduction losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy