Infineon Silicon Junction, Single, 30 A, 2-Pin 1.2 kV TO-220 IDP30E120XKSA1
- RS Stock No.:
- 145-8584
- Mfr. Part No.:
- IDP30E120XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$162.30
(exc. GST)
$178.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 July 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $3.246 | $162.30 |
| 250 + | $2.922 | $146.10 |
*price indicative
- RS Stock No.:
- 145-8584
- Mfr. Part No.:
- IDP30E120XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 30A | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 380ns | |
| Maximum Power Dissipation Pd | 138W | |
| Maximum Forward Voltage Vf | 2.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 102A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Length | 10.2mm | |
| Height | 15.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 30A | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 380ns | ||
Maximum Power Dissipation Pd 138W | ||
Maximum Forward Voltage Vf 2.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 102A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Length 10.2mm | ||
Height 15.95mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Fast Switching Emitter Controlled Diodes, Infineon
Diodes and Rectifiers, Infineon
Related links
- Infineon Silicon Junction 30 A, 2-Pin 1200 V TO-220 IDP30E120XKSA1
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-220
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-220 DSEP29-12A
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-247
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-247 DSEP30-12A
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-220
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-220 DSEP29-06B
- Infineon Silicon Junction 80 A, 2-Pin 650 V TO-220
