Infineon Silicon Junction, Single, 30 A, 3-Pin 600 V TO-247 IDW30E60FKSA1
- RS Stock No.:
- 218-4373
- Mfr. Part No.:
- IDW30E60FKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$72.87
(exc. GST)
$80.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 180 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $2.429 | $72.87 |
| 60 - 90 | $2.386 | $71.58 |
| 120 + | $2.346 | $70.38 |
*price indicative
- RS Stock No.:
- 218-4373
- Mfr. Part No.:
- IDW30E60FKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 30A | |
| Sub Type | Emitter Controlled Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 143ns | |
| Maximum Power Dissipation Pd | 143W | |
| Maximum Forward Voltage Vf | 1.65V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC | |
| Series | IDW30E60 | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Height | 41.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 30A | ||
Sub Type Emitter Controlled Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 143ns | ||
Maximum Power Dissipation Pd 143W | ||
Maximum Forward Voltage Vf 1.65V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC | ||
Series IDW30E60 | ||
Length 16.13mm | ||
Width 5.21mm | ||
Height 41.42mm | ||
Automotive Standard No | ||
Related links
- Infineon Silicon Junction 30 A, 3-Pin 600 V TO-247 IDW30E60FKSA1
- Infineon Silicon Junction 30 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 30 A, 3-Pin 650 V TO-247 IDW30C65D1XKSA1
- Infineon Silicon Junction 15 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 40 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 75 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 60 A, 3-Pin 650 V TO-247
