onsemi Switching Diode, Single, 200 mA, 3-Pin 70 V SOT-23
- RS Stock No.:
- 184-0995
- Mfr. Part No.:
- MMBD6100LT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$150.00
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 27,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.05 | $150.00 | - |
| 6000 - 9000 | $0.049 | $147.00 | $6.00 |
| 12000 + | $0.048 | $144.00 | $24.00 |
*price indicative
- RS Stock No.:
- 184-0995
- Mfr. Part No.:
- MMBD6100LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 200mA | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Small Signal Diode | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Switching Diode | ||
Maximum Forward Current If 200mA | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Small Signal Diode | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 70V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.01mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1841400P
- Mfr. Part No. MMBD6050LT1G
- RS Stock No. 1841420P
- Mfr. Part No. MMBD6100LT1G
- RS Stock No. 1840993
- Mfr. Part No. MMBD6050LT1G
- RS Stock No. 1841452P
- Mfr. Part No. MMBD914LT1G
Related links
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23 MMBD6100LT1G
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23 MMBD6050LT1G
- onsemi Switching Diode 200 mA, 3-Pin 200 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 200 V SOT-23 SBAS21LT1G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 BAS16LT1G
- onsemi Switching Diode 200 mA, 3-Pin 250 V SOT-23











