Vishay Silicon Diode, Small Signal Diode, 350 mA, 2-Pin 75 V SOD-323 1N4148WS-G3-08

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$20.20

(exc. GST)

$22.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 700$0.202$20.20
800 - 1400$0.199$19.90
1500 +$0.194$19.40

*price indicative

Packaging Options:
RS Stock No.:
180-8572
Mfr. Part No.:
1N4148WS-G3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Silicon Diode

Maximum Forward Current If

350mA

Diode Configuration

Small Signal Diode

Sub Type

Silicon Diode

Mount Type

Surface

Package Type

SOD-323

Pin Count

2

Maximum Power Dissipation Pd

200mW

Peak Reverse Recovery Time trr

4ns

Peak Non-Repetitive Forward Surge Current Ifsm

350mA

Maximum Forward Voltage Vf

1.2V

Maximum Peak Reverse Repetitive Voltage Vrrm

75V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.15mm

Length

2.85mm

Width

1.5mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay Switching Diode


The Vishay switching diode has an electrical rating of 100V reverse voltage and 100μA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has a forward current of 100mA and forward voltage of 1.2V.

Features and Benefits


• It is a silicon epitaxial small signal fast switching device

• Marking type is AH

• Operating temperature ranges between -55°C and 150°C

• Power dissipation is 200mW

• Recovery time is 4ns

• Surface mount device

Applications


• Fast switching devices

• Microcontrollers

• Power controlled devices

Certifications


• AEC-Q101

• E3 level certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy