Vishay Silicon Diode, Small Signal Diode, 300 mA, 2-Pin 75 V DO-35

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-8181
Mfr. Part No.:
1N4448TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Small Signal Diode

Maximum Forward Current If

300mA

Product Type

Silicon Diode

Sub Type

Silicon Diode

Mount Type

Through Hole

Package Type

DO-35

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

75V

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

4ns

Maximum Power Dissipation Pd

500mW

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

1.7mm

Length

3.9mm

Width

1.7mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay Switching Diode


The Vishay switching diode has an electrical rating of 100V reverse voltage and 5μA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has a forward current of 100mA and forward voltage of 1V.

Features and Benefits


• It is a silicon epitaxial small signal fast switching device

• Marking type is V4448

• Operating temperature ranges between -65°C and 175°C

• Power dissipation is 500mW

• Recovery time is 4ns

• Through hole mounting type

Applications


• Fast switching devices

• Microcontrollers

Certifications


• AEC-Q101

• E2 level certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy