Vishay Silicon Diode, Small Signal Diode, 350 mA, 2-Pin 75 V SOD-323 1N4148WS-G3-08
- RS Stock No.:
- 180-8177
- Mfr. Part No.:
- 1N4148WS-G3-08
- Brand:
- Vishay
This image is representative of the product range
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$312.00
(exc. GST)
$342.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.104 | $312.00 | - |
| 15000 + | $0.093 | $279.00 | 10% |
*price indicative
- RS Stock No.:
- 180-8177
- Mfr. Part No.:
- 1N4148WS-G3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 350mA | |
| Product Type | Silicon Diode | |
| Diode Configuration | Small Signal Diode | |
| Mount Type | Surface | |
| Sub Type | Silicon Diode | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.5mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Length | 2.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 350mA | ||
Product Type Silicon Diode | ||
Diode Configuration Small Signal Diode | ||
Mount Type Surface | ||
Sub Type Silicon Diode | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350mA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Operating Temperature 150°C | ||
Width 1.5mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Length 2.85mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Switching Diode
Features and Benefits
Applications
Certifications
Related links
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323 1N4148WS-G3-08
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323 1N4148WS-HE3-08
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323 1N4148WS-E3-18
- Vishay Silicon Junction 150 mA, 2-Pin 75 V SOD-323
- Vishay 40 V 350 mA Diode Small Signal 2-Pin SOD-323
- Vishay Silicon Diode 250 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Junction 150 mA, 2-Pin 75 V SOD-323 1N4148WS-E3-08
