Vishay Silicon Diode, Small Signal Diode, 300 mA, 2-Pin 75 V DO-35 1N4148TR
- RS Stock No.:
- 180-8175
- Mfr. Part No.:
- 1N4148TR
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$510.00
(exc. GST)
$560.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10,000 unit(s) shipping from 09 November 2026
- Plus 50,000 unit(s) shipping from 16 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.051 | $510.00 |
| 50000 + | $0.046 | $460.00 |
*price indicative
- RS Stock No.:
- 180-8175
- Mfr. Part No.:
- 1N4148TR
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 300mA | |
| Product Type | Silicon Diode | |
| Diode Configuration | Small Signal Diode | |
| Mount Type | Surface | |
| Sub Type | Silicon Diode | |
| Package Type | DO-35 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 300mA | ||
Product Type Silicon Diode | ||
Diode Configuration Small Signal Diode | ||
Mount Type Surface | ||
Sub Type Silicon Diode | ||
Package Type DO-35 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Switching Diode
Features and Benefits
Applications
Certifications
Related links
- Vishay Silicon Diode 300 mA, 2-Pin 75 V DO-35 1N4148TR
- Vishay Silicon Diode 300 mA, 2-Pin 75 V DO-35
- Vishay Silicon Diode 300 mA, 2-Pin 75 V DO-35 1N4448TR
- Vishay Silicon Diode 300 mA, 2-Pin 50 V DO-35
- Vishay Silicon Diode 300 mA, 2-Pin 50 V DO-35 1N4150TR
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323 1N4148WS-HE3-08
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323 1N4148WS-G3-08
