Vishay Silicon Diode, Small Signal Diode, 350 mA, 2-Pin 75 V SOD-323
- RS Stock No.:
- 180-8178
- Mfr. Part No.:
- 1N4148WS-HE3-08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8178
- Mfr. Part No.:
- 1N4148WS-HE3-08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 350mA | |
| Product Type | Silicon Diode | |
| Diode Configuration | Small Signal Diode | |
| Mount Type | Surface | |
| Sub Type | Silicon Diode | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.85mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 350mA | ||
Product Type Silicon Diode | ||
Diode Configuration Small Signal Diode | ||
Mount Type Surface | ||
Sub Type Silicon Diode | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Length 2.85mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Switching Diode
The Vishay switching diode has an electrical rating of 100V reverse voltage and 100μA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has a forward current of 100mA and forward voltage of 1.2V.
Features and Benefits
• It is a silicon epitaxial small signal fast switching device
• Marking type is A2
• Operating temperature ranges between -55°C and 155°C
• Power dissipation is 200mW
• Recovery time is 4ns
• Surface mount device
Applications
• Fast switching devices
• Microcontrollers
• Power controlled devices
Certifications
• AEC-Q101
• E3 level certified
Related links
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323 1N4148WS-HE3-08
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323 1N4148WS-G3-08
- Vishay Silicon Diode 350 mA, 2-Pin 75 V SOD-323 1N4148WS-E3-18
- Vishay 40 V 350 mA Diode Small Signal 2-Pin SOD-323
- Vishay 40 V 350 mA Diode Small Signal 2-Pin SOD-323 SD103AWS-HE3-08
- Vishay Silicon Junction 150 mA, 2-Pin 75 V SOD-323
- Vishay Silicon Diode 250 mA, 2-Pin 75 V SOD-323
