Vishay Switching Diode, Single, 1.5 A, 2-Pin 400 V DO-219AB S07G-GS08
- RS Stock No.:
- 180-7197
- Mfr. Part No.:
- S07G-GS08
- Brand:
- Vishay
This image is representative of the product range
Add 800 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$20.60
(exc. GST)
$22.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.206 | $20.60 | - |
| 800 - 1400 | $0.201 | $20.10 | $4.00 |
| 1500 + | $0.198 | $19.80 | $12.00 |
*price indicative
- RS Stock No.:
- 180-7197
- Mfr. Part No.:
- S07G-GS08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 1.5A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | General Purpose Diode | |
| Package Type | DO-219AB | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Recovery Time trr | 1800ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1.08mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 1.5A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type General Purpose Diode | ||
Package Type DO-219AB | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Recovery Time trr 1800ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 175°C | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1.08mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Switching Diode 1.5 A, 2-Pin 400 V DO-219AB
- Vishay Switching Diode 1.5 A, 2-Pin 1000 V DO-219AB S07M-GS08
- Vishay Switching Diode 1.5 A, 2-Pin 1000 V DO-219AB S1FLM-GS08
- Vishay Switching Diode 1.5 A, 2-Pin 1000 V DO-219AB
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB)
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB) RS1FLG-M3/H
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB) RS1FG-M3/H
- DiodesZetex Switching Diode 1.5 A, 2-Pin 400 V SMA S2GA-13-F
