Vishay 200 V 2 A Switching Diode 2-Pin DO-214AC BYG22DHE3/TR
- RS Stock No.:
- 170-8353
- Mfr. Part No.:
- BYG22DHE3/TR
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8353
- Mfr. Part No.:
- BYG22DHE3/TR
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Maximum Continuous Forward Current (If) | 2 A | |
| Product Type | Switching Diode | |
| Pin Count | 2 | |
| Package Type | DO-214AC (SMA) | |
| Automotive Standard | No | |
| Diode Configuration | Single | |
| Height | 2.09 mm | |
| Length | 4.5 mm | |
| Maximum Forward Voltage (Vf) | 1.1 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 35 A | |
| Peak Reverse Current (Ir) | 10 μA | |
| Peak Reverse Recovery Time (trr) | 25 ns | |
| Standards/Approvals | No | |
| Width | 2.79 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Maximum Continuous Forward Current (If) 2 A | ||
Product Type Switching Diode | ||
Pin Count 2 | ||
Package Type DO-214AC (SMA) | ||
Automotive Standard No | ||
Diode Configuration Single | ||
Height 2.09 mm | ||
Length 4.5 mm | ||
Maximum Forward Voltage (Vf) 1.1 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 35 A | ||
Peak Reverse Current (Ir) 10 μA | ||
Peak Reverse Recovery Time (trr) 25 ns | ||
Standards/Approvals No | ||
Width 2.79 mm | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 8122060
- Mfr. Part No. EGL41D-E3/96
Each (On a Tape of 50)
$0.778
- RS Stock No. 8122060P
- Mfr. Part No. EGL41D-E3/96
Each (Supplied on a Reel)
$0.778
- RS Stock No. 8119880
- Mfr. Part No. MUR420-E3/54
Each (In a Pack of 10)
$1.372
- RS Stock No. 1657125
- Mfr. Part No. EGL41D-E3/96
Each (On a Reel of 1500)
$0.28
Related links
- Vishay 200 V 2 A Switching Diode 2-Pin DO-214AC BYG22DHE3_A/H
- Vishay 200 V 2 A Diode Avalanche 2-Pin DO-214AC BYG22D-E3/TR
- Vishay 200 V 2 A Avalanche Diode 2-Pin SOD-57 BYV27-200-TR
- Vishay 200 V 2 A Diode Avalanche 2-Pin DO-214AC
- Vishay 200 V 2 A Diode Switching 2-Pin DO-214AC
- Vishay 200 V 2 A Diode Switching 2-Pin DO-214AC BYG22D-E3/TR3
- Vishay 200 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 200 V 1.5 A Diode Switching 2-Pin DO-214AC BYG20D-E3/TR3








