Vishay 200 V 2 A Diode Avalanche 2-Pin DO-214AC BYG22D-E3/TR
- RS Stock No.:
- 710-4588
- Mfr. Part No.:
- BYG22D-E3/TR
- Brand:
- Vishay
This image is representative of the product range
Add 460 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$14.36
(exc. GST)
$15.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 140 unit(s) ready to ship from another location
- Plus 2,800 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 440 | $0.718 | $14.36 | - |
| 460 - 880 | $0.706 | $14.12 | 1% |
| 900 + | $0.694 | $13.88 | 3% |
*price indicative
- RS Stock No.:
- 710-4588
- Mfr. Part No.:
- BYG22D-E3/TR
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | BYG22D | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Width | 2.79mm | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Height | 2.29mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series BYG22D | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Width 2.79mm | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Height 2.29mm | ||
Automotive Standard AEC-Q101 | ||
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 7104588P
- Mfr. Part No. BYG22D-E3/TR
- RS Stock No. 9190821
- Mfr. Part No. BYG22D-E3/TR
- RS Stock No. 7003908P
- Mfr. Part No. BYG22D-E3/TR3
- RS Stock No. 7003908
- Mfr. Part No. BYG22D-E3/TR3
Related links
- Vishay 200 V 2 A Diode Avalanche 2-Pin DO-214AC
- Vishay 200 V 2 A Diode Switching 2-Pin DO-214AC
- Vishay 200 V 2 A Diode Switching 2-Pin DO-214AC BYG22D-E3/TR3
- Vishay 200 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 200 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 200 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FDHM3/H
- Vishay 200 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FDHM3/H
- Vishay 200 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FD-M3/H








