Taiwan Semiconductor Switching Diode, Single, 2-Pin DO-214AC RS1M R2
- RS Stock No.:
- 169-9315
- Mfr. Part No.:
- RS1M R2
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9315
- Mfr. Part No.:
- RS1M R2
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Package Type | DO-214AC (SMA) | |
| Height | 2.3 mm | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 30 A | |
| Peak Reverse Recovery Time (trr) | 500 ns | |
| Width | 2.83 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Package Type DO-214AC (SMA) | ||
Height 2.3 mm | ||
Length 4.6 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 30 A | ||
Peak Reverse Recovery Time (trr) 500 ns | ||
Width 2.83 mm | ||
- COO (Country of Origin):
- TW
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Switching Diode 2-Pin DO-214AC RS1M R2
- Taiwan Semiconductor Switching Diode 0.5 A, 2-Pin 1 kV Sub SMA RSFML R2
- Taiwan Semiconductor Switching Diode 0.5 A, 2-Pin 1 kV Sub SMA
- Taiwan Semiconductor Diode 2-Pin DO-214AC ES1JL
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-214AC ES1J R2
- Taiwan Semiconductor 40 V 2 A Diode Schottky 2-Pin DO-214AC SK24A R2
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AC SK34A R2
- Taiwan Semiconductor 600 V 1 A Fast Recovery Surface Mount Rectifiers Switching 2-Pin DO-214AC RS1J R2
