Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-214AC ES1J R2
- RS Stock No.:
- 652-7444
- Mfr. Part No.:
- ES1J R2
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$33.75
(exc. GST)
$37.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 650 unit(s) shipping from 09 November 2026
- Final 1,300 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1850 | $0.675 | $33.75 |
| 1900 - 3700 | $0.672 | $33.60 |
| 3750 + | $0.663 | $33.15 |
*price indicative
- RS Stock No.:
- 652-7444
- Mfr. Part No.:
- ES1J R2
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | ES1J | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Height | 2.3mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 2.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series ES1J | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Height 2.3mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 2.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
- RS Stock No. 6527444P
- Mfr. Part No. ES1J R2
- RS Stock No. 6525965P
- Mfr. Part No. HS1J R3
- RS Stock No. 1698962
- Mfr. Part No. HS1J R3
- RS Stock No. 6525965
- Mfr. Part No. HS1J R3
Related links
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 600 V 1 A Fast Recovery Surface Mount Rectifiers Switching 2-Pin DO-214AC RS1J R2
- Taiwan Semiconductor 600 V 1 A Diode General Purpose 2-Pin DO-214AC ES1J R3
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-214AC HS1J R3
- Taiwan Semiconductor 600 V 1 A Fast Recovery Surface Mount Rectifiers Switching 2-Pin DO-214AC
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-15
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-15 MUR160
- Taiwan Semiconductor 600 V 3 A Diode Switching 2-Pin DO-214AB RS3J R7








