Taiwan Semiconductor 40 V 2 A Diode Schottky 2-Pin DO-214AC SK24A R2
- RS Stock No.:
- 652-6019
- Mfr. Part No.:
- SK24A R2
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 1900 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$25.70
(exc. GST)
$28.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 09 November 2026
- Final 22,100 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1800 | $0.257 | $25.70 | - |
| 1900 - 3700 | $0.25 | $25.00 | 2% |
| 3800 + | $0.247 | $24.70 | 3% |
*price indicative
- RS Stock No.:
- 652-6019
- Mfr. Part No.:
- SK24A R2
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SK24A | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.3mm | |
| Width | 2.83mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SK24A | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 125°C | ||
Height 2.3mm | ||
Width 2.83mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 40 V 2 A Diode Schottky 2-Pin DO-214AC
- Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14 R2
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AC SK34A R2
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AC
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 40 V 8 A Diode Schottky 2-Pin DO-214AA SK84C
- Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin Sub SMA SS14L R3
