STMicroelectronics Silicon Junction, Single, 5 A, 3-Pin 600 V TO-252 STTH5L06B-TR
- RS Stock No.:
- 168-7200
- Mfr. Part No.:
- STTH5L06B-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,730.00
(exc. GST)
$1,902.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.692 | $1,730.00 |
| 12500 + | $0.623 | $1,557.50 |
*price indicative
- RS Stock No.:
- 168-7200
- Mfr. Part No.:
- STTH5L06B-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 5A | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.05V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Reverse Recovery Time trr | 30ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Maximum Forward Current If 5A | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.05V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Reverse Recovery Time trr 30ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Length 6.6mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics Silicon Junction 5 A, 3-Pin 600 V TO-252 STTH5L06B-TR
- STMicroelectronics Silicon Junction 8 A, 3-Pin 200 V TO-252
- ROHM Silicon Junction 1 A, 3-Pin 600 V TO-252
- ROHM Silicon Junction 1 A, 3-Pin 600 V TO-252 RFV5BGE6STL
- ROHM Silicon Junction 1 A, 3-Pin 600 V TO-252 RFNL10BM6SFHTL
- STMicroelectronics Silicon Junction 8 A, 3-Pin 200 V TO-252 STTH802B-TR
- STMicroelectronics Silicon Junction 8 A, 3-Pin 1200 V TO-263
- IXYS Silicon Junction 60 A, 3-Pin 600 V TO-247
