Vishay Silicon Junction, Single, 5 A, 2-Pin 50 V DO-214AA S5A-E3/57T

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 850 units)*

$214.20

(exc. GST)

$235.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
850 - 850$0.252$214.20
1700 - 2550$0.246$209.10
3400 +$0.242$205.70

*price indicative

RS Stock No.:
165-7127
Mfr. Part No.:
S5A-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Silicon Junction

Maximum Forward Current If

5A

Diode Configuration

Single

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DO-214AA

Pin Count

2

Peak Reverse Recovery Time trr

2.5μs

Maximum Peak Reverse Repetitive Voltage Vrrm

50V

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.15V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Length

7.11mm

Height

2.42mm

Series

S5A

Width

6.22mm

Standards/Approvals

No

Automotive Standard

No

Standard Recovery Rectifiers, 2A to 10A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Each (In a Pack of 20)
$0.743
  • RS Stock No. 8129229P
  • Mfr. Part No. S5A-E3/57T
Each (Supplied on a Reel)
$0.743
Each (Supplied on a Reel)
$0.702
  • RS Stock No. 8129235P
  • Mfr. Part No. S5J-E3/57T
Each (Supplied on a Reel)
$0.702

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy