Vishay Silicon Junction, Single, 1 A, 2-Pin 1 kV MPG06
- RS Stock No.:
- 165-7057
- Mfr. Part No.:
- MPG06M-E3/54
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7057
- Mfr. Part No.:
- MPG06M-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 1A | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | MPG06 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 600ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 2.54mm | |
| Length | 3.18mm | |
| Height | 2.54mm | |
| Standards/Approvals | No | |
| Width | 2.54mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 1A | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type MPG06 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 600ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 150°C | ||
Diameter 2.54mm | ||
Length 3.18mm | ||
Height 2.54mm | ||
Standards/Approvals No | ||
Width 2.54mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1A over 450V
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 1 A, 2-Pin 1 kV MPG06 MPG06M-E3/54
- Vishay Silicon Junction 1 A, 2-Pin 1 kV DO-204AL
- Vishay Silicon Junction 1 A, 2-Pin 1 kV DO-204AL GP10M-E3/54
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-204AL
- Vishay Silicon Junction 3 A, 2-Pin 600 V DO-201AD
- Vishay Silicon Junction 3 A, 2-Pin 800 V DO-201AD
- Vishay Silicon Junction 2 A, 2-Pin 100 V DO-204AC
- Vishay Silicon Junction 1.5 A, 2-Pin 100 V DO-204AC
