onsemi Silicon Junction, Single, 2 A, 2-Pin 100 V DO-214AC MURA110T3G

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$1,170.00

(exc. GST)

$1,285.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.234$1,170.00-
10000 - 15000$0.228$1,140.002%
20000 +$0.225$1,125.003%

*price indicative

RS Stock No.:
162-9453
Mfr. Part No.:
MURA110T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Forward Current If

2A

Diode Configuration

Single

Product Type

Silicon Junction

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DO-214AC

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Recovery Time trr

30ns

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

875mV

Maximum Operating Temperature

175°C

Height

2.05mm

Length

4.57mm

Width

2.92mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY

Rectifier Diodes, 2A to 3A, ON Semiconductor


Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy