onsemi Silicon Junction, Single, 2 A, 2-Pin 150 V DO-214AC MURA120T3G

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$23.67

(exc. GST)

$26.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 05 November 2026
  • Plus 8,050 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 1225$0.947$23.68-
1250 - 2475$0.937$23.431%
2500 +$0.916$22.903%

*price indicative

Packaging Options:
RS Stock No.:
781-1028
Mfr. Part No.:
MURA120T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Silicon Junction

Maximum Forward Current If

2A

Diode Configuration

Single

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DO-214AC

Pin Count

2

Peak Reverse Recovery Time trr

35ns

Maximum Peak Reverse Repetitive Voltage Vrrm

150V

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

875mV

Maximum Operating Temperature

175°C

Width

2.92mm

Standards/Approvals

No

Height

2.05mm

Length

4.57mm

Automotive Standard

No

Rectifier Diodes, 2A to 3A, ON Semiconductor


Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy