Taiwan Semiconductor Silicon Junction, Single, 2 A, 2-Pin 600 V DO-214AC ES2JA R3
- RS Stock No.:
- 170-4032
- Mfr. Part No.:
- ES2JA R3
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-4032
- Mfr. Part No.:
- ES2JA R3
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 2A | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-214AC | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Reverse Recovery Time trr | 35ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 2.5mm | |
| Width | 2.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Maximum Forward Current If 2A | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-214AC | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Reverse Recovery Time trr 35ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 2.5mm | ||
Width 2.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Silicon Junction 2 A, 2-Pin 600 V DO-214AC ES2JA R3
- Taiwan Semiconductor Silicon Junction 0.5 A, 2-Pin 200 V Sub SMA
- Taiwan Semiconductor Silicon Junction 0.8 A, 2-Pin 400 V Sub SMA
- Taiwan Semiconductor Silicon Junction 0.5 A, 2-Pin 400 V Sub SMA
- Taiwan Semiconductor Silicon Junction 0.5 A, 2-Pin 800 V Sub SMA
- Taiwan Semiconductor Silicon Junction 0.8 A, 2-Pin 200 V Sub SMA
- Taiwan Semiconductor Silicon Junction 2 A, 2-Pin 600 V DO-214AA
- Taiwan Semiconductor Silicon Junction 2 A, 2-Pin 600 V DO-214AA ES2J R5
