Nexperia General Purpose Diode, Dual, 250 mA, 4-Pin 300 V SOT-143 BAW101,215

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
151-3352
Mfr. Part No.:
BAW101,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

General Purpose Diode

Diode Configuration

Dual

Maximum Forward Current If

250mA

Mount Type

Surface

Sub Type

High Voltage Double Diode

Package Type

SOT-143

Pin Count

4

Maximum Peak Reverse Repetitive Voltage Vrrm

300V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

350mW

Peak Reverse Recovery Time trr

50ns

Peak Non-Repetitive Forward Surge Current Ifsm

4.5A

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Series

BAW101

Width

1.4mm

Standards/Approvals

No

Height

1.1mm

Length

3mm

Automotive Standard

No

High voltage double diode, The BAW101 is a high-speed switching diode array with two separate dice, fabricated in Planar technology and encapsulated in a small SOT143B plastic SMD package.

Small plastic SMD package

High switching speed: max. 50 ns

High continuous reverse voltage: 300 V

Electrically insulated diodes.

AEC-Q101 qualified

High voltage switching

Automotive

Communication.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy