Nexperia General Purpose Diode, Common Cathode, 500 mA, 3-Pin 50 V SOT-23 BAL74,215

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $2.25

View bulk pricing options

Subtotal (1 pack of 250 units)*

$30.00

(exc. GST)

$32.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 500$0.12$30.00-
750 - 1250$0.117$29.25$2.25
1500 +$0.115$28.75$7.50

*price indicative

RS Stock No.:
151-2821
Mfr. Part No.:
BAL74,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Maximum Forward Current If

500mA

Product Type

General Purpose Diode

Diode Configuration

Common Cathode

Mount Type

Surface

Sub Type

General Purpose Diode

Package Type

SOT-23

Pin Count

3

Maximum Power Dissipation Pd

250mW

Maximum Forward Voltage Vf

1.25V

Maximum Peak Reverse Repetitive Voltage Vrrm

50V

Peak Reverse Recovery Time trr

4ns

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Operating Temperature

150°C

Width

1.7mm

Length

2.7mm

Height

1.2mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The BAL74 is a high-speed switching diode fabricated in Planar technology, and encapsulated in the small SOT23 plastic SMD package.

Small plastic SMD package

High switching speed: max. 4 ns

Continuous reverse voltage: max. 50 V

Repetitive Peak reverse voltage: max. 50 V

Repetitive Peak forward current: max. 500 mA.

Each (In a Pack of 50)
$0.344
Each (In a Pack of 20)
$0.12
Each (In a Pack of 250)
$0.058
Each (On a Reel of 3000)
$0.045

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy