Nexperia Silicon Junction, Single, 215 mA, 2-Pin 100 V SOD-523 BAS516,115

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $75.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$147.00

(exc. GST)

$162.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 54,000 unit(s) shipping from 13 October 2027
  • Plus 6,000 unit(s) shipping from 15 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.049$147.00-
15000 +$0.044$132.00$75.00

*price indicative

RS Stock No.:
124-2278
Mfr. Part No.:
BAS516,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

Silicon Junction

Maximum Forward Current If

215mA

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SOD-523

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Forward Voltage Vf

1.25V

Maximum Power Dissipation Pd

500mW

Peak Reverse Recovery Time trr

4ns

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

650μm

Series

BAS516

Length

1.25mm

Width

850μm

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy