Festo Compressed Air Pipe Red Polyurethane 8 mm 50 m PUN-H-T Series, 8048695
- RS Stock No.:
- 181-6074
- Distrelec Article No.:
- 301-69-262
- Mfr. Part No.:
- PUN-H-8X1,25-TRT
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$204.52
(exc. GST)
$224.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $204.52 | $4.09 |
| 5 - 9 | $198.80 | $3.976 |
| 10 + | $192.97 | $3.859 |
*price indicative
- RS Stock No.:
- 181-6074
- Distrelec Article No.:
- 301-69-262
- Mfr. Part No.:
- PUN-H-8X1,25-TRT
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | Polyurethane | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Food and Industrial Applications | |
| Series | PUN-H-T | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Hydrolysis Resistant | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Model Number | 8048695 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material Polyurethane | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Food and Industrial Applications | ||
Series PUN-H-T | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Hydrolysis Resistant | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
Model Number 8048695 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
FestoRed Air Hose, 50m, 8mm OD - PUN-H-T Series - PUN-H-8X1.25-TRT
Choose this air hose from Festo to transport pressurised air or water to valves and equipment in factory automation settings. The tubing is translucent, so you can check for contaminants, moisture and oil during maintenance or quality checks. It's made from TPE-U (PU) (thermoplastic polyurethane), which is flexible, durable and abrasion-resistant. The toughness of this material means that the tube can be used in energy chains with high cycle rates, such as in systems with repeat pressure surges.
• 100% polymer construction makes it resistant to corrosion
• Push-in fittings mean it is simple to connect and release
• A range of fittings make installation easy and efficient
• Hydrolysis-resistant, so suitable for standard and water applications
• Wide operating temperature range of -35 °C to +60 °C for use in demanding environments
Application Information
• Industrial compressors
• Automotive workshops
• Food and beverage production
Can this hose be used in food applications?
This tubing is resistant to microbes and can be used in areas where moisture is common, making it suitable for use in the food industry. It is compliant with FDA (Food and Drug Administration) food-safety regulations.
- RS Stock No. 1816065
- Mfr. Part No. PUN-H-4X0,75-TRT
1 Reel of 50 Metre(s)
$99.36
- RS Stock No. 1816073
- Mfr. Part No. PUN-H-8X1,25-TSW
1 Reel of 50 Metre(s)
$167.82
- RS Stock No. 1816076
- Mfr. Part No. PUN-H-8X1,25-TGE
1 Reel of 50 Metre(s)
$206.83
- RS Stock No. 1816068
- Mfr. Part No. PUN-H-6X1-TSW
1 Reel of 50 Metre(s)
$126.51
Related links
- Festo Compressed Air Pipe Red Polyurethane 10 mm 50 m PUN-H-T Series, 8048705
- Festo Compressed Air Pipe Red Polyurethane 6 mm 50 m PUN-H-T Series, 8048685
- Festo Compressed Air Pipe Red Polyurethane 4 mm 50 m PUN-H-T Series, 8048675
- Festo Compressed Air Pipe Yellow Polyurethane 8 mm 50 m PUN-H-T Series, 8048699
- Festo Compressed Air Pipe Green Polyurethane 8 mm 50 m PUN-H-T Series, 8048697
- Festo Compressed Air Pipe Blue Polyurethane 8 mm 50 m PUN-H-T Series, 8048691
- Festo Compressed Air Pipe Black Polyurethane 8 mm 50 m PUN-H-T Series, 8048693
- Festo Compressed Air Pipe Blue Polyurethane 8 mm 50 m PUN-H Series, 197385












