IXYS Silicon Junction, Single, 30 A, 2-Pin 1.2 kV TO-247 DSEP30-12A
- RS Stock No.:
- 168-4664
- Mfr. Part No.:
- DSEP30-12A
- Brand:
- IXYS
This image is representative of the product range
Add 60 more to save $10.26
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$204.84
(exc. GST)
$225.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $6.828 | $204.84 | - |
| 60 - 90 | $6.657 | $199.71 | $10.26 |
| 120 + | $6.556 | $196.68 | $32.64 |
*price indicative
- RS Stock No.:
- 168-4664
- Mfr. Part No.:
- DSEP30-12A
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Forward Current If | 30A | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-247 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 165W | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.74V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Peak Reverse Recovery Time trr | 40ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 21.46mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Length | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Forward Current If 30A | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-247 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 165W | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.74V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Peak Reverse Recovery Time trr 40ns | ||
Maximum Operating Temperature 175°C | ||
Height 21.46mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Length 16.26mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-247 DSEP30-12A
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-220
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247 DSEP30-06B
- IXYS Silicon Junction 30 A, 2-Pin 600 V TO-247 DSEP30-06A
- IXYS Silicon Junction 30 A, 2-Pin 1200 V TO-220 DSEP29-12A
- IXYS Silicon Junction 8 A, 2-Pin 1200 V TO-220
- IXYS Silicon Junction 12 A, 2-Pin 1200 V TO-220
