Vishay Silicon Junction, Single, 150 mA, 2-Pin 100 V MicroMELF MCL4448-TR3

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save $300.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$570.00

(exc. GST)

$630.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.057$570.00-
50000 +$0.051$510.00$300.00

*price indicative

RS Stock No.:
145-2642
Mfr. Part No.:
MCL4448-TR3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Silicon Junction

Diode Configuration

Single

Maximum Forward Current If

150mA

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

MicroMELF

Pin Count

2

Maximum Power Dissipation Pd

500mW

Peak Reverse Recovery Time trr

8ns

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Length

2mm

Diameter

1.2mm

Standards/Approvals

No

Width

1.2mm

Height

1.2mm

Series

MCL4448

Automotive Standard

No

COO (Country of Origin):
CN

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of Camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy