Vishay Silicon Junction, Single, 200 mA, 2-Pin 100 V MicroMELF MCL4148-TR
- RS Stock No.:
- 710-4528
- Mfr. Part No.:
- MCL4148-TR
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$15.70
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,500 unit(s) ready to ship from another location
- Plus 23,600 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 600 | $0.157 | $15.70 |
| 700 - 1200 | $0.157 | $15.70 |
| 1300 + | $0.15 | $15.00 |
*price indicative
- RS Stock No.:
- 710-4528
- Mfr. Part No.:
- MCL4148-TR
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 200mA | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | MicroMELF | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 8ns | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Operating Temperature | 175°C | |
| Series | MCL4148 | |
| Diameter | 1.2mm | |
| Width | 1.2mm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 200mA | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type MicroMELF | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 8ns | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Operating Temperature 175°C | ||
Series MCL4148 | ||
Diameter 1.2mm | ||
Width 1.2mm | ||
Length 2mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard No | ||
- Datasheet
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- General Information
- Symbols
- Product Change Notification
Glass Passivated Junction Fast Switching Plastic Rectifier
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 1777601
- Mfr. Part No. MCL4151-TR
- RS Stock No. 8130910
- Mfr. Part No. MCL4151-TR
- RS Stock No. 7104525
- Mfr. Part No. MCL4148-TR3
- RS Stock No. 9195637
- Mfr. Part No. MCL4148-TR
Related links
- Vishay Silicon Junction 200 mA, 2-Pin 100 V MicroMELF
- Vishay Silicon Junction 150 mA, 2-Pin 100 V MicroMELF
- Vishay Silicon Junction 150 mA, 2-Pin 100 V MicroMELF MCL4148-TR3
- Vishay Silicon Junction 200 mA, 2-Pin 50 V MicroMELF
- Vishay Silicon Junction 200 mA, 2-Pin 50 V MicroMELF MCL4151-TR
- Vishay Silicon Junction 150 mA, 2-Pin 100 V MicroMELF MCL4448-TR3
- Vishay Silicon Junction 250 mA, 2-Pin 250 V MicroMELF
- Vishay Silicon Junction 250 mA, 2-Pin 250 V MicroMELF BAV303-TR








