DiodesZetex Switching Diode, Single, 300 mA, 2-Pin 75 V SOD-323 1N4148WSQ-7-F
- RS Stock No.:
- 719-507
- Mfr. Part No.:
- 1N4148WSQ-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 125 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$0.37
(exc. GST)
$0.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,925 unit(s) ready to ship from another location
- Plus 24,000 unit(s) shipping from 27 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $0.074 | $0.37 | - |
| 125 - 495 | $0.064 | $0.32 | 13% |
| 500 - 2495 | $0.058 | $0.29 | 21% |
| 2500 + | $0.05 | $0.25 | 32% |
*price indicative
- RS Stock No.:
- 719-507
- Mfr. Part No.:
- 1N4148WSQ-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 300mA | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Sub Type | Diode module | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Power Dissipation Pd | 200mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Series | 1N4148WS | |
| Standards/Approvals | RoHS | |
| Length | 1.8mm | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Maximum Forward Current If 300mA | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Sub Type Diode module | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Power Dissipation Pd 200mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Series 1N4148WS | ||
Standards/Approvals RoHS | ||
Length 1.8mm | ||
Width 1.4mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex Switching Diode 300 mA, 2-Pin 75 V SOD-323 1N4148WSQ-7-F
- DiodesZetex Switching Diode 500 mA, 2-Pin 75 V SOD-323
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-323 1N4148WS
- onsemi Silicon Junction 300 mA, 2-Pin 75 V SOD-323
- DiodesZetex Switching Diode 500 mA, 2-Pin 75 V SOD-323 1N4448WS-7-F
- DiodesZetex Switching Diode 300 mA, 2-Pin 400 V SOD-323 BAV5004WS-7
- onsemi Switching Diode 300 mA, 2-Pin 75 V SOD-523 1N914BWT
- onsemi Switching Diode 300 mA, 2-Pin 75 V SOD-523
