DiodesZetex Silicon Junction, Single, 250 mA, 2-Pin 250 V SOD-323 BAV21WS-7-F
- RS Stock No.:
- 738-4857
- Mfr. Part No.:
- BAV21WS-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save $3.20
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$15.70
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.157 | $15.70 | - |
| 800 - 1400 | $0.153 | $15.30 | $3.20 |
| 1500 + | $0.15 | $15.00 | $10.50 |
*price indicative
- RS Stock No.:
- 738-4857
- Mfr. Part No.:
- BAV21WS-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 250mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Minimum Operating Temperature | 65°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 2.7mm | |
| Series | BAV19WS | |
| Standards/Approvals | Lead Free/RoHS, AEC-Q101, UL 94V-0 | |
| Height | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 250mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 250V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Minimum Operating Temperature 65°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 2.7mm | ||
Series BAV19WS | ||
Standards/Approvals Lead Free/RoHS, AEC-Q101, UL 94V-0 | ||
Height 1.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex Silicon Junction 250 mA, 2-Pin 250 V SOD-323
- DiodesZetex Silicon Junction 250 mA, 2-Pin 150 V SOD-323
- DiodesZetex Silicon Junction 250 mA, 2-Pin 100 V SOD-323
- DiodesZetex Silicon Junction 250 mA, 2-Pin 150 V SOD-323 BAV20WS-7-F
- DiodesZetex Silicon Junction 250 mA, 2-Pin 100 V SOD-323 BAV19WS-7-F
- Nexperia Silicon Junction 250 mA, 2-Pin 200 V SOD-323
- Nexperia Silicon Junction 250 mA115
- Nexperia Silicon Junction 250 mA, 2-Pin 100 V SOD-323