Schneider Electric 2 Way White 10A Odace 2011 Series

Subtotal (1 unit)*

$31.61

(exc. GST)

$34.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.61

*price indicative

RS Stock No.:
276-9003
Mfr. Part No.:
S520263
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Insert Module

Colour

White

Number of Poles

1

Current Rating

10A

Number of Ways

2

Operating Voltage

250V

Series

Odace 2011

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Odace two-way light or indicator adapts elegantly to sober and elegant interiors. Its on/off switch function offers great ease of use. Its back and forth light white is recessed. Light switch with orange LED, it serves as an indicator to know if the light is on or off, making it a practical everyday accessory.

Simple connection

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy