RS Better World
Schneider Electric White 10A Odace 2011 Series
- RS Stock No.:
- 276-8997
- Mfr. Part No.:
- S520205
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$47.81
(exc. GST)
$52.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $47.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8997
- Mfr. Part No.:
- S520205
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | White | |
| Current Rating | 10A | |
| Operating Voltage | 250V | |
| Series | Odace 2011 | |
| Better World Product | Yes | |
| Better World Verification | Certified Cradle to Cradle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour White | ||
Current Rating 10A | ||
Operating Voltage 250V | ||
Series Odace 2011 | ||
Better World Product Yes | ||
Better World Verification Certified Cradle to Cradle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Changeover switch allows the crossing of two power lines Indeed. It is mainly used to increase the number of commands. Distinguished and refined, this simple lighting control is easily fixed by screws, to guarantee you real installation comfort.
Excellent durability
Mercury free
Related links
- Schneider Electric White 10A Odace 2011 Series
- Schneider Electric 1 Way White 10A Odace 2011 Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 1 Way 10A Odace 2011 Series
- Schneider Electric 2 Way Black 10A Odace 2011 Series
- Schneider Electric 2 Way Anthracite 10A Odace 2011 Series
- Schneider Electric 1 Way Anthracite 10A Odace 2011 Series
- Schneider Electric White Blind & Roller Control Switch 10A Odace 2011 Series
