Schneider Electric 2 Way Silver 16A D-Life Series
- RS Stock No.:
- 341-316
- Mfr. Part No.:
- MTN3626-0000
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 341-316
- Mfr. Part No.:
- MTN3626-0000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Colour | Silver | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Colour Silver | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric switch features a mechanism with a 1-pole 2-way switch function and is operated by a rocker actuator. It is designed for flush mounting.
Fixing by screws and claws
IP20 rated
RoHS compliant
Related links
- Schneider Electric 1 Way Silver 16A D-Life Series
- Schneider Electric 2 Way White, Black 16A D-Life Series
- Schneider Electric 1 Way Red 16A D-Life Series
- Schneider Electric 2 Way Silver 10A D-Life Series
- Schneider Electric 2 Way Multicolour D-Life Series
- Schneider Electric 2 Way White 10A D-Life Series
- Schneider Electric Green D-Life Series
- Schneider Electric Multicolour D-Life Series
