Schneider Electric 2 Way Silver 10A D-Life Series

Subtotal (1 unit)*

$93.44

(exc. GST)

$102.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.44

*price indicative

RS Stock No.:
346-633
Mfr. Part No.:
MTN3165-0000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Insert Module

Colour

Silver

Current Rating

10A

Number of Ways

2

Operating Voltage

250V

Series

D-Life

COO (Country of Origin):
DE
The Schneider Electric push-button is designed for lighting applications and features a mechanism with a fixing frame. It uses electromechanical technology and is mounted flush. The device includes 2 rocker actuators and has a single normally open (NO) contact type. It also includes local LED signalling, with the signalling function serving as an indicator.

Fixing by screws and claws

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy