Siemens Mounting Bracket, 3KF9 Series

Subtotal (1 unit)*

$56.88

(exc. GST)

$62.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.88

*price indicative

RS Stock No.:
228-8116
Mfr. Part No.:
3KF9212-0AA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Bracket

Product Type

Switch Disconnector Mounting Component

Series

3KF9

For Use With

3KF

Length

14mm

COO (Country of Origin):
CN
The Siemens mounting bracket for surface mounting, contains 4 units spare part for 3KF SITOR Size 2.

EAC approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy