Subtotal (1 unit)*
$112.98
(exc. GST)
$124.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.98 |
*price indicative
- RS Stock No.:
- 228-8142
- Mfr. Part No.:
- 3KF9512-1AA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Mounting Component | |
| Accessory Type | Conversion Kit | |
| Series | 3KF9 | |
| For Use With | 3KF | |
| Length | 20.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Mounting Component | ||
Accessory Type Conversion Kit | ||
Series 3KF9 | ||
For Use With 3KF | ||
Length 20.5mm | ||
- COO (Country of Origin):
- CN
The Siemens conversion kit blocking pin for deactivating the test function the auxiliary switches contains 10 units accessory for 3KF BG5, 3KD Sz5.
EAC and CE approval
Related links
- Siemens Mounting Bracket, 3KF9 Series
- Siemens Switch Disconnector Terminal Shroud, 3KF9 Series
- Siemens Slider, 3KF9 Series
- Siemens Switch Disconnector Auxiliary Switch, 3KF9 Series for Use with 3KF
- Siemens Conversion Kit for use with Voltage Tap Conversion
- Siemens Conversion Kit for use with Fixed Mounted To Withdrawable Circuit Breaker
- Siemens Conversion Kit for use with Fixed Mounted Circuit Breakers into Withdrawable Design
- Siemens Mounting Kit, 3NP Series












